11-position, straight receptacle circular connector for wire-to-panel applications. Features a composite shell with electroless nickel plating, silicone insulation, and gold-plated copper alloy contacts. Designed for jam nut mounting with a panel thickness of 3.2mm and an assembly length of 1.3 inches. Offers a wide operating temperature range of -65°C to 200°C and 1500 mating cycles. Meets MIL-DTL-38999 standards and is RoHS compliant.
TE Connectivity D38999/24MF11JB technical specifications.
| Assembly Length | 1.3inch |
| Body Material | Composite |
| Body Plating | Electroless Nickel |
| Connector System | Wire-to-Panel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Durability | 1500Cycles |
| Environmental Protection | Yes (With) |
| Factory Installed Backshell | No (Without) |
| Feedthrough Type | No |
| Gender | Receptacle |
| Insulation Diameter | 2.77mm |
| Insulation Material | Silicone |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Jam Nut |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Power Positions | 11 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Thickness | 3.2mm |
| Plating | Electroless Nickel |
| Preloaded | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MIL-C-38999 Series III Composite |
| Shell Material | Composite |
| Termination | Crimp |
| Weight | 33.9g |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D38999/24MF11JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.