21-position circular connector, receptacle gender, designed for wire-to-panel applications. Features a composite body and shell with electroless nickel plating, operating across a temperature range of -65°C to 200°C. This connector offers 500 mating cycles durability and includes environmental protection. Its jam nut mounting style is suitable for panel thicknesses up to 3.2mm, with silicone insulation for its 21 contacts.
TE Connectivity D38999/24MH21AN technical specifications.
| Assembly Length | 1.3inch |
| Body Material | Composite |
| Connector System | Wire-to-Panel |
| Durability | 500Cycles |
| Environmental Protection | Yes (With) |
| Factory Installed Backshell | No (Without) |
| Feedthrough Type | No |
| Gender | Receptacle |
| Insulation Diameter | 2.77mm |
| Insulation Material | Silicone |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Number of Power Positions | 21 |
| Package Quantity | 1 |
| Panel Thickness | 3.2mm |
| Plating | Electroless Nickel |
| Preloaded | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MIL-C-38999 Series III Composite |
| Shell Finish | Nickel |
| Shell Material | Composite |
| Weight | 0.0834lb |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D38999/24MH21AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.