Female circular connector featuring 53 positions and 53 contacts, designed for wire-to-panel applications. This straight, jam nut mount connector offers a 1500 cycle durability rating and operates within a temperature range of -65°C to 200°C. It utilizes a composite shell with electroless nickel plating and silicone insulation for individual contacts. Environmental protection is integrated, and mating retention is provided.
TE Connectivity D38999/24MH53JA technical specifications.
| Assembly Length | 1.3inch |
| Connector System | Wire-to-Panel |
| Durability | 1500Cycles |
| Environmental Protection | Yes (With) |
| Factory Installed Backshell | No (Without) |
| Feedthrough Type | No |
| Gender | Female |
| Insulation Diameter | 2.11mm |
| Insulation Material | Silicone |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Jam Nut |
| Number of Contacts | 53 |
| Number of Positions | 53 |
| Number of Power Positions | 53 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Thickness | 3.2mm |
| Plating | Electroless Nickel |
| Preloaded | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shell Material | Composite |
| Termination | Crimp |
| Weight | 0.0978lb |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D38999/24MH53JA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.