55-position circular connector, female gender, straight orientation, designed for wire-to-panel applications. Features a jam nut mount for panel installation up to 3.2mm thick and electroless nickel plating on a composite shell. Operates across a wide temperature range of -65°C to 200°C with 500 mating cycles durability and environmental protection. Silicone insulation supports a 2.11mm insulation diameter for crimp termination.
TE Connectivity D38999/24MH55PC technical specifications.
| Assembly Length | 1.3inch |
| Connector System | Wire-to-Panel |
| Durability | 500Cycles |
| Environmental Protection | Yes (With) |
| Factory Installed Backshell | No (Without) |
| Feedthrough Type | No |
| Gender | Female |
| Insulation Diameter | 2.11mm |
| Insulation Material | Silicone |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Jam Nut |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Number of Power Positions | 55 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Thickness | 3.2mm |
| Plating | Electroless Nickel |
| Preloaded | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shell Material | Composite |
| Termination | Crimp |
| Weight | 36.3g |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D38999/24MH55PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.