55-position circular receptacle connector featuring a jam nut mounting style and Crimp termination. This wire-to-panel connector utilizes a composite shell and body, with copper alloy contacts plated in gold for enhanced conductivity. Designed for demanding environments, it offers a wide operating temperature range from -65°C to 200°C and includes environmental protection. The connector has a 1.3-inch assembly length and accommodates an insulation diameter of 2.11mm.
TE Connectivity D38999/24MH55SA technical specifications.
| Assembly Length | 1.3inch |
| Body Material | Composite |
| Connector System | Wire-to-Panel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Durability | 500Cycles |
| Environmental Protection | Yes (With) |
| Factory Installed Backshell | No (Without) |
| Feedthrough Type | No |
| Gender | Receptacle |
| Insulation Diameter | 2.11mm |
| Insulation Material | Silicone |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Number of Power Positions | 55 |
| Package Quantity | 1 |
| Panel Thickness | 3.2mm |
| Plating | Electroless Nickel |
| Preloaded | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shell Material | Composite |
| Termination | Crimp |
| Weight | 0.0971lb |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D38999/24MH55SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.