
128-position circular receptacle connector for wire-to-panel applications. Features a composite shell with electroless nickel finish, copper alloy contacts with gold plating, and silicone insulation. Rated for 400V AC and 550V DC, with a temperature range of -65°C to 200°C and 500 mating cycles. Environmentally resistant with mating retention, this panel mount connector is RoHS compliant.
TE Connectivity D38999/24MJ35PN technical specifications.
| Assembly Length | 1.3inch |
| Body Material | Composite |
| Connector System | Wire-to-Panel |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Durability | 500Cycles |
| Environmental Protection | Yes (With) |
| Factory Installed Backshell | No (Without) |
| Feedthrough Type | No |
| Gender | Receptacle |
| Insulation Diameter | 0.054inch |
| Insulation Material | Silicone |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 128 |
| Number of Positions | 128 |
| Number of Power Positions | 128 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Thickness | 3.2mm |
| Plating | Electroless Nickel |
| Preloaded | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Military, MIL-DTL-38999 Series III, ACT |
| Shell Finish | Electroless Nickel |
| Shell Material | Composite |
| Termination | Crimp |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 550V |
| Weight | 0.0883lb |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D38999/24MJ35PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.