
This 13-position circular receptacle features an aluminium body with cadmium plating, copper alloy contacts with gold plating, and meets the MIL-DTL-38999 military standard. It is designed for use with a jam nut and is constructed with a gold contact plating for reliable connections. The receptacle's aluminium body provides a durable and corrosion-resistant housing for the contacts. The product's compliance with the MIL-DTL-38999 standard ensures it meets rigorous military specifications for performance and reliability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity D38999/24WB35SN-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Military Standard | MIL-DTL-38999 |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity D38999/24WB35SN-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.