
This 7-pin circular connector features a straight body orientation and a jam nut mounting style. It has a maximum current rating of 7.5A and operates within a temperature range of -65°C to 175°C. The connector is terminated via crimp and has a product length of 34.64mm and a product diameter of 35.17mm.
TE Connectivity D38999/24WB99SB technical specifications.
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 7 |
| Number of Ports | 1 |
| Product Length (mm) | 34.64 |
| Product Diameter (mm) | 35.17 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 7 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Max Current Rating | 7.5A |
| Cage Code | SRP33 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity D38999/24WB99SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.