This 16-position receptacle connector is designed to meet the requirements of MIL-DTL-38999. It features a body made of aluminium with a cadmium plating, and contacts made of copper alloy with a gold plating. The connector is suitable for use in a variety of applications, including those requiring high reliability and durability. Operating temperature range is not specified, but it is likely suitable for use in a wide range of environments. Compliance with Reach SVHC regulations is unknown.
TE Connectivity D38999/24WG16PA-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Military Standard | MIL-DTL-38999 |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Reach SVHC Compliant | Unknown |
| Series | D38999/24 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity D38999/24WG16PA-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.