
This 16-contact circular connector features a straight body orientation and is mounted via a jam nut. It has a product length of 34.64mm and a product diameter of 52.67mm. The connector is designed for crimp termination and has a maximum current rating of 13A. It operates within a temperature range of -65°C to 175°C.
TE Connectivity D38999/24WG16PB technical specifications.
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 16 |
| Number of Ports | 1 |
| Product Length (mm) | 34.64 |
| Product Diameter (mm) | 52.67 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 16 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Max Current Rating | 13A |
| Cage Code | SRP33 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity D38999/24WG16PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.