
TE Connectivity D38999/24WG16PB-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Military Standard | MIL-DTL-38999 |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Reach SVHC Compliant | Unknown |
| Series | D38999/24 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity D38999/24WG16PB-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.