
This 16-position circular receptacle connector is manufactured by TE Connectivity and meets the MIL-DTL-38999 military standard. It features a body made of aluminium with a cadmium plating and copper alloy contacts with a gold plating. The connector is designed for use with a jam nut and is suitable for applications requiring a high level of reliability and durability.
TE Connectivity D38999/24WG16PC-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Military Standard | MIL-DTL-38999 |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Reach SVHC Compliant | Unknown |
| Series | D38999/24 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity D38999/24WG16PC-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.