TE Connectivity D38999/24ZA6SN technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 29 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 29 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 13A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity D38999/24ZA6SN to view detailed technical specifications.
No datasheet is available for this part.