This circular connector features a PIN contact and crimp termination method, with a straight body orientation and jam nut mounting. It operates within a temperature range of -65°C to 175°C. The connector has a single port and is designed for general use.
TE Connectivity D38999/24ZC22HN technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity D38999/24ZC22HN to view detailed technical specifications.
No datasheet is available for this part.