This is a circular connector with a PIN contact gender and crimp termination method. It has a straight body orientation and is mounted using a jam nut. The operating temperature range is from -65°C to 175°C.
TE Connectivity D38999/24ZC22PE technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity D38999/24ZC22PE to view detailed technical specifications.
No datasheet is available for this part.