This is a circular connector with 11 contacts, featuring a flange mount and solder cup termination method. The body is oriented straight and has a receptacle gender. It is designed for general use and has a single port.
TE Connectivity D38999/25HG11ZC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 11 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 11 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity D38999/25HG11ZC to view detailed technical specifications.
No datasheet is available for this part.