A 19-contact circular connector with SKT contact gender and RCP gender, suitable for solder termination and flange mounting. It features a straight body orientation and has one port. The connector is designed for general use.
TE Connectivity D38999/25HJ19DB technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 19 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 19 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity D38999/25HJ19DB to view detailed technical specifications.
No datasheet is available for this part.