TE Connectivity D38999/25NB35PN technical specifications.
| Body Material | Stainless Steel |
| Contact Gender | Male |
| Contact Material | Nickel, Ferrite |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | PCB |
| Number of Contacts | 13 |
| Orientation | Straight |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| Series | DTS |
| Shell Size | 11 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity D38999/25NB35PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.