TE Connectivity D38999/26FC4SN-CGMSS1 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity D38999/26FC4SN-CGMSS1 to view detailed technical specifications.
No datasheet is available for this part.