Circular connector, MIL-DTL-38999 Series III, male gender, featuring 37 positions with 37 contacts. Aluminum body with electroless nickel plating, and copper alloy contacts finished with gold plating. Designed for cable mounting with crimp termination.
TE Connectivity D38999/26FD35SN technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Military Standard | MIL-DTL-38999 |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D38999/26FD35SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.