This circular connector features 41 PIN contacts with crimp termination, suitable for cable mounting. It has a straight body orientation and a maximum current rating of 7.5A. The operating temperature range is -65°C to 200°C.
TE Connectivity D38999/26FG-41PN technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 41 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 41 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity D38999/26FG-41PN to view detailed technical specifications.
No datasheet is available for this part.