
This 16-position shielded circular connector features 16 crimp contacts and is designed for use in harsh environments. The connector's body and shell are made of aluminum, with an electroless nickel plating, and the contacts are made of copper alloy with a gold plating. The connector is rated for operation from -65°C to 200°C and meets the MIL-DTL-38999 Series III standard. It is also compliant with the RoHS directive and is suitable for use in military and aerospace applications.
TE Connectivity D38999/26FG16BE technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Male |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, DTS |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D38999/26FG16BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.