This 21-pin circular connector features a cable mount design with a straight body orientation. It has a maximum operating temperature range of -65°C to 200°C and a maximum current rating of 13A. The connector is designed for crimp termination and has a product length of 33.14mm and a product diameter of 44.9mm.
TE Connectivity D38999/26FH21PA technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 21 |
| Number of Ports | 1 |
| Product Length (mm) | 33.14 |
| Product Diameter (mm) | 44.9 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 21 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Max Current Rating | 13A |
| Cage Code | SRP33 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity D38999/26FH21PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.