TE Connectivity D38999/26JB35AC technical specifications.
| Body Material | Composite |
| Number of Positions | 13 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-C-38999 Series III Composite |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity D38999/26JB35AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.