
Environmentally resistant, shielded circular connector featuring a straight, male, 55-position configuration. This cable mount connector utilizes copper alloy contacts with gold plating for superior conductivity and durability. Constructed with a composite shell and cadmium plating, it operates across a wide temperature range from -65°C to 175°C, adhering to MIL-DTL-38999 Series III standards. Termination is achieved via crimp, and the connector is designed for free-hanging applications.
TE Connectivity D38999/26JE35PN technical specifications.
| Body Material | Composite |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, ACT |
| Shell Finish | Cadmium |
| Shell Material | Composite |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity D38999/26JE35PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.