
Environmentally resistant, shielded circular connector featuring a straight, cable-mount, free-hanging design. This male connector offers 24 positions with 24 copper alloy contacts, plated with gold for superior mating performance. Constructed with a composite shell and body, it boasts cadmium plating and a green color, operating within a temperature range of -65°C to 175°C. Termination is achieved via crimp, adhering to MIL-DTL-38999 Series III, ACT military standards.
TE Connectivity D38999/26JJ24PN technical specifications.
| Body Material | Composite |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, ACT |
| Shell Finish | Cadmium |
| Shell Material | Composite |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity D38999/26JJ24PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.