TE Connectivity D38999/26LJ20SD-LC technical specifications.
| Body Material | Aluminium |
| Gender | Male |
| Number of Positions | 30 |
| Reach SVHC Compliant | No |
| Series | MIL-C-38999 Series III |
| Shell Finish | Cadmium |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D38999/26LJ20SD-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.