TE Connectivity D38999/26MB35PN technical specifications.
| Body Material | Composite |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, ACT |
| Shell Finish | Electroless Nickel |
| Shell Material | Composite |
| Termination | Crimp |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 550V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D38999/26MB35PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.