TE Connectivity D38999/26MB5JA technical specifications.
| Body Material | Composite |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-C-38999 Series III Composite |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity D38999/26MB5JA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.