
Environmentally resistant, shielded circular connector featuring 23 male pin contacts. This straight, cable-mount component utilizes a composite shell with electroless nickel plating for durability. Contacts are copper alloy with gold plating, rated for operation between -65°C and 200°C. Designed to MIL-DTL-38999 Series III standards, it offers reliable crimp termination.
TE Connectivity D38999/26ME99HA technical specifications.
| Body Material | Composite |
| Body Plating | Electroless Nickel |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, ACT |
| Shell Finish | Nickel |
| Shell Material | Composite |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D38999/26ME99HA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.