TE Connectivity D38999/26MH21BN technical specifications.
| Body Material | Composite |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 21 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, ACT |
| Shell Finish | Electroless Nickel |
| Shell Material | Composite |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D38999/26MH21BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.