TE Connectivity D38999/26MH21JC technical specifications.
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 21 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D38999/26MH21JC to view detailed technical specifications.
No datasheet is available for this part.