19-position, male circular connector featuring crimp termination and a composite shell with electroless nickel plating. This MIL-DTL-38999 Series III, ACT compliant component offers a shielded, environment-resistant design with gold-plated copper alloy contacts. Operating across a temperature range of -65°C to 200°C, it is suitable for cable mounting and free-hanging applications.
TE Connectivity D38999/26MJ19AB technical specifications.
| Body Material | Composite |
| Body Plating | Electroless Nickel |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Male |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, ACT |
| Shell Finish | Electroless Nickel |
| Shell Material | Composite |
| Shell Size | 25 |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D38999/26MJ19AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.