TE Connectivity D38999/26SC98PN technical specifications.
| Max Operating Temperature | 200 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Total Number of Contacts | 10 |
| Contact Gender | MALE |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity D38999/26SC98PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.