
This 13-position circular connector features a male gender and is part of the MIL-DTL-38999 Series III. The body is made of aluminium with a cadmium plating, while the contacts are made of copper alloy with a gold plating. The connector is designed for cable mount applications and meets the requirements of the MIL-DTL-38999 military standard.
TE Connectivity D38999/26WB35PN-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Military Standard | MIL-DTL-38999 |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-38999 Series III |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity D38999/26WB35PN-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
