
This cable mount connector features a straight body orientation and a crimp termination method. It has 66 terminals and 1 port, with a product length of 31mm and a product diameter of 38.5mm. The connector is rated for a maximum voltage of 550VDC and a maximum current of 5A, with an operating temperature range of -65 to 175°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity D38999/26WF35PN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 66 |
| Number of Ports | 1 |
| Product Length (mm) | 31 |
| Product Diameter (mm) | 38.5 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 66 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Max Voltage Rating | 550VDC|400VAC |
| Max Current Rating | 5A |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity D38999/26WF35PN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.