This cable mount connector features 100 SKT contacts and a PL gender, with a maximum operating temperature range of -65 to 175°C. It has a straight body orientation and a crimp termination method. The connector is designed for use in high-temperature applications and has a maximum current rating of 5A.
TE Connectivity D38999/26WH35SA technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 100 |
| Number of Ports | 1 |
| Product Length (mm) | 33.14 |
| Product Diameter (mm) | 44.9 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 100 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Max Current Rating | 5A |
| Cage Code | SRP33 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity D38999/26WH35SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.