This 6-contact circular connector features a straight body orientation and a crimp termination method. It has a cable mount design and a plug-in (PL) gender. The operating temperature range is from -65°C to 175°C. The connector is suitable for use in a variety of applications.
TE Connectivity D38999/26ZB98SB L/C technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TE Connectivity D38999/26ZB98SB L/C to view detailed technical specifications.
No datasheet is available for this part.