This TE Connectivity connector features 22 crimp contacts in a circular configuration with a straight body orientation. It is designed for cable mounting and has a temperature range of -65°C to 175°C. The connector has a single port and a PL gender.
TE Connectivity D38999/26ZC35PN-LC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 22 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 22 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TE Connectivity D38999/26ZC35PN-LC to view detailed technical specifications.
No datasheet is available for this part.