This 11-contact circular connector features a PIN gender and crimp termination method. It has a straight body orientation and is designed for cable mount applications. The connector operates within a temperature range of -65°C to 175°C.
TE Connectivity D38999/26ZG11PD-LC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 11 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 11 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TE Connectivity D38999/26ZG11PD-LC to view detailed technical specifications.
No datasheet is available for this part.