This 21-contact circular connector features a SKT contact gender and is designed for weld mounting. It has a straight body orientation and is terminated using solder. The operating temperature range is from -65°C to 175°C.
TE Connectivity D38999/27NH21DA technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 21 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Weld Mount |
| Number of Terminals | 21 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity D38999/27NH21DA to view detailed technical specifications.
No datasheet is available for this part.