Connector Accessories Protective Cover Straight Aluminum Nickel-PTFE Automotive
Checking distributor stock and pricing after the page loads.
| Type | Protective Cover |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |