TE Connectivity D38999/40FJ35PA technical specifications.
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 128 |
| Number of Ports | 1 |
| Product Length (mm) | 34.14 |
| Product Depth (mm) | 46.58 |
| Product Height (mm) | 46.58 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 128 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Cage Code | SRP33 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TE Connectivity D38999/40FJ35PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.