TE Connectivity D38999/42FG-41PN technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 41 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 41 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TE Connectivity D38999/42FG-41PN to view detailed technical specifications.
No datasheet is available for this part.