This 55-contact circular box mount socket features a straight body orientation and a crimp termination method. It has a product length of 34.14mm, depth of 33.88mm, and height of 33.88mm. The socket is designed for use in temperatures ranging from -65°C to 175°C.
TE Connectivity D38999/42WE35SB technical specifications.
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 55 |
| Number of Ports | 1 |
| Product Length (mm) | 34.14 |
| Product Depth (mm) | 33.88 |
| Product Height (mm) | 33.88 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 55 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Cage Code | SRP33 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity D38999/42WE35SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.