The D38999/42WE35SB-LC is a 55-contact circular connector with a SKT contact gender, suitable for crimp termination. It has a straight body orientation and is designed for box mount applications. The connector operates within a temperature range of -65°C to 175°C and has a maximum voltage rating of 550VDC or 400VAC and a maximum current rating of 5A.
TE Connectivity D38999/42WE35SB-LC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 55 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 55 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 550VDC|400VAC |
| Max Current Rating | 5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity D38999/42WE35SB-LC to view detailed technical specifications.
No datasheet is available for this part.