TE Connectivity D38999/44WB99SN technical specifications.
| Depth | 35.41mm |
| Gender | Female |
| Length | 34.16mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Plating | Cadmium |
| RoHS Compliant | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity D38999/44WB99SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.