TE Connectivity D38999/44WE26SC technical specifications.
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 26 |
| Number of Ports | 1 |
| Product Length (mm) | 34.16 |
| Product Depth (mm) | 45.69 |
| Product Height (mm) | 45.69 |
| Product Diameter (mm) | 49.71 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 26 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Max Voltage Rating | 850VDC|600VAC |
| Cage Code | SRP33 |
| EU RoHS | No |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity D38999/44WE26SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.