This TE Connectivity D38999/46FC35SB is a 22-contact circular cable mount connector with a SKT contact gender and PL gender. It features a straight body orientation and crimp termination method. The connector is designed for use in temperatures ranging from -65°C to 200°C.
TE Connectivity D38999/46FC35SB technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 22 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 22 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity D38999/46FC35SB to view detailed technical specifications.
No datasheet is available for this part.