
This TE Connectivity D38999/46FC35SN is a cable mount connector with 22 terminals and a straight body orientation. It features a crimp termination method and a plugless gender. The operating temperature range is from -65°C to 200°C. This socket is designed for use in high-reliability applications.
TE Connectivity D38999/46FC35SN technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 22 |
| Number of Ports | 1 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 22 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Cage Code | SRP33 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity D38999/46FC35SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.